Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 40A 6V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4732001/001

DigiKey Part Number
2166-BMR4732001/001-ND
Manufacturer
Manufacturer Product Number
BMR4732001/001
Description
6-15VIN; 0.6-5VOUT; 40A; NON-ISO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 40A 6V - 15V Input
Datasheet
 Datasheet
EDA/CAD Models
BMR4732001/001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
15V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
200 W
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Standby Output
Operating Temperature
-40°C ~ 125°C
Efficiency
94.7%
Mounting Type
Through Hole
Package / Case
19-SIP Module
Size / Dimension
1.04" L x 0.35" W x 0.61" H (26.3mm x 8.8mm x 15.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
UL
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1465,32000 Kč465,32 Kč
5447,93000 Kč2 239,65 Kč
10440,66400 Kč4 406,64 Kč
25431,24000 Kč10 781,00 Kč
50424,22680 Kč21 211,34 Kč
240408,74883 Kč98 099,72 Kč
480402,07933 Kč192 998,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:465,32000 Kč
Unit Price with VAT:563,03720 Kč