
BMR4690000/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4690000/001TR-ND - Tape & Reel (TR) 2166-BMR4690000/001CT-ND - Cut Tape (CT) 2166-BMR4690000/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4690000/001 |
Description | DC DC CONVERTER 0.6-5V 400W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 80A 7.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4690000/001 Models |
Category | Power (Watts) 400 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, PMBus™, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 95.9% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-SMD Module |
Voltage - Input (Min) 7.5V | Size / Dimension 1.00" L x 0.50" W x 0.46" H (25.4mm x 12.7mm x 11.6mm) |
Voltage - Input (Max) 14V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 80A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,53000 Kč | 827,53 Kč |
| 5 | 796,79000 Kč | 3 983,95 Kč |
| 10 | 783,83400 Kč | 7 838,34 Kč |
| 25 | 767,04840 Kč | 19 176,21 Kč |
| 50 | 754,56740 Kč | 37 728,37 Kč |
| 100 | 742,27090 Kč | 74 227,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 728,51318 Kč | 160 272,90 Kč |
| Unit Price without VAT: | 827,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,31130 Kč |











