
6616KM | |
|---|---|
DigiKey Part Number | 510-1025-ND |
Manufacturer | |
Manufacturer Product Number | 6616KM |
Description | BOX PLAS CLEAR 8"L X 4"W |
Customer Reference | |
Detailed Description | Box Plastic, Styrene Clear Cover Included 8.000" L x 4.000" W (203.20mm x 101.60mm) X 1.188" (30.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 8.000" L x 4.000" W (203.20mm x 101.60mm) | |
Height | 1.188" (30.18mm) | |
Area (L x W) | 32.0in² (206cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 5 | 169,49600 Kč | 847,48 Kč |
| 24 | 145,46375 Kč | 3 491,13 Kč |
| 48 | 135,95771 Kč | 6 525,97 Kč |
| 72 | 130,68917 Kč | 9 409,62 Kč |
| 120 | 124,34317 Kč | 14 921,18 Kč |
| 264 | 116,80136 Kč | 30 835,56 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |





