Fixed Kit 168 Pieces (28 Values - 6 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF-MT-KIT

DigiKey Part Number
445-174862-KIT-ND
Manufacturer
Manufacturer Product Number
VLF-MT-KIT
Description
VLF-MT SERIES POWER INDUCTORS
Customer Reference
Detailed Description
Fixed Kit 168 Pieces (28 Values - 6 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Case
Part Status
Obsolete
Kit Type
Fixed
Style
Wirewound
Material - Core
Ferrite
Quantity
168 Pieces (28 Values - 6 Each)
Inductance Range
1µH ~ 22µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Case
QuantityUnit PriceExt Price
1640,65000 Kč640,65 Kč
Manufacturers Standard Package
Unit Price without VAT:640,65000 Kč
Unit Price with VAT:775,18650 Kč