Heat Sink Aluminum 21.62W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 546 100 AL

DigiKey Part Number
5496-SK546100AL-ND
Manufacturer
Manufacturer Product Number
SK 546 100 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 21.62W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.937" (100.00mm)
Mfr
Width
3.937" (100.00mm)
Series
Fin Height
0.394" (10.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
21.62W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.02°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
3.7°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
555,26800 Kč276,34 Kč
Unit Price without VAT:55,26800 Kč
Unit Price with VAT:66,87428 Kč