
SK 505 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK505100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 505 100 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 33.33W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 3.937" (100.00mm) |
Mfr | Fin Height 0.591" (15.00mm) |
Series | Power Dissipation @ Temperature Rise 33.33W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.74°C/W |
Part Status Active | Thermal Resistance @ Natural 2.4°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 148,49000 Kč | 296,98 Kč |
| Unit Price without VAT: | 148,49000 Kč |
|---|---|
| Unit Price with VAT: | 179,67290 Kč |


