
TGH-0955-01 | |
|---|---|
DigiKey Part Number | 1168-TGH-0955-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0955-01 |
Description | ALUMINIUM HEAT SINK 95.5X95MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 3.740" (95.00mm) |
Mfr | Width 3.760" (95.50mm) |
Series | Fin Height 0.563" (14.30mm) |
Packaging Bulk | Material |
Part Status Active | Material Finish Black Anodized |
Type Top Mount | Base Product Number |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,43000 Kč | 244,43 Kč |
| 10 | 216,27200 Kč | 2 162,72 Kč |
| 25 | 206,00240 Kč | 5 150,06 Kč |
| 50 | 198,55680 Kč | 9 927,84 Kč |
| 100 | 191,36800 Kč | 19 136,80 Kč |
| 250 | 182,25540 Kč | 45 563,85 Kč |
| 500 | 175,64294 Kč | 87 821,47 Kč |
| 1 000 | 169,26157 Kč | 169 261,57 Kč |
| Unit Price without VAT: | 244,43000 Kč |
|---|---|
| Unit Price with VAT: | 295,76030 Kč |






