Heat Sink Aluminum 29.74W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 505 100 AL

DigiKey Part Number
5496-SK505100AL-ND
Manufacturer
Manufacturer Product Number
SK 505 100 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 29.74W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.937" (100.00mm)
Mfr
Width
3.937" (100.00mm)
Series
Fin Height
0.591" (15.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
29.74W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.74°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
2.69°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 930
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
581,12800 Kč405,64 Kč
Unit Price without VAT:81,12800 Kč
Unit Price with VAT:98,16488 Kč