Heat Sink TO-3 Aluminum 13.3W Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK 201 SA 3 TO 3

DigiKey Part Number
5496-FK201SA3TO3-ND
Manufacturer
Manufacturer Product Number
FK 201 SA 3 TO 3
Description
Fans, Blower, Thermal Management
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum 13.3W Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Square
Length
1.772" (45.00mm)
Width
1.772" (45.00mm)
Diameter
-
Fin Height
0.902" (22.90mm)
Power Dissipation @ Temperature Rise
13.3W
Thermal Resistance @ Natural
6.00°C/W
Material
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,51800 Kč235,18 Kč
Unit Price without VAT:23,51800 Kč
Unit Price with VAT:28,45678 Kč