Sensor Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor Output
100026230

100026230

DigiKey Part Number
2304-100026230-ND
Manufacturer
Manufacturer Product Number
100026230
Description
FPC ALLKEY PRO FPC2534AM MOD FLX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Sensor Output
Datasheet
 Datasheet
EDA/CAD Models
100026230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fingerprint Cards AB
Series
-
Packaging
Tray
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1619,44000 Kč619,44 Kč
5567,40800 Kč2 837,04 Kč
10548,04800 Kč5 480,48 Kč
25524,93320 Kč13 123,33 Kč
50509,11760 Kč25 455,88 Kč
100494,60790 Kč49 460,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:619,44000 Kč
Unit Price with VAT:749,52240 Kč