



100022424 | |
|---|---|
DigiKey Part Number | 2304-100022424-ND |
Manufacturer | |
Manufacturer Product Number | 100022424 |
Description | FPC BM-LITE FINGERPRINT DEV KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BM-Lite FPC SafeTouch® Fingerprint Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 100022424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fingerprint Cards AB | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Fingerprint | |
Sensing Range | - | |
Interface | SPI, UART | |
Sensitivity | - | |
Voltage - Supply | 2V ~ 3.6V | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | BM-Lite | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 199,60000 Kč | 4 199,60 Kč |
| Unit Price without VAT: | 4 199,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 081,51600 Kč |






