Capacitive Sensor Serial, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Sensor Serial, SPI Output
BM-Lite product
New Product Discoveries Ep 305: Nichicon SLB and AB BM-LITE Module | Digi-Key Electronics

100018754

DigiKey Part Number
2304-100018754-ND
Manufacturer
Manufacturer Product Number
100018754
Description
SENSOR - CAPACITIVE SERIAL SPI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Sensor Serial, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
100018754 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fingerprint Cards AB
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
Capacitive
Output Type
Serial, SPI
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1608,94000 Kč608,94 Kč
25524,95000 Kč13 123,75 Kč
100481,90410 Kč48 190,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:608,94000 Kč
Unit Price with VAT:736,81740 Kč