



100026232 | |
|---|---|
DigiKey Part Number | 2304-100026232-ND |
Manufacturer | |
Manufacturer Product Number | 100026232 |
Description | FWING ALLKEY PRO FPC2534 DEV KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FPC2534 - Fingerprint Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 100026232 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fingerprint Cards AB | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Fingerprint | |
Sensing Range | - | |
Interface | I2C, SPI, UART, USB | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | FPC2534 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 569,66000 Kč | 3 569,66 Kč |
| Unit Price without VAT: | 3 569,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 319,28860 Kč |





