Image for 85.03.0.125.0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85.03.0.125.0000

DigiKey Part Number
2066-85.03.0.125.0000-ND
Manufacturer
Manufacturer Product Number
85.03.0.125.0000
Description
RELAY TIME DELAY 100HR 10A 250V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay 3PDT (3 Form C) 0.05 Sec ~ 100 Hrs Delay 10A @ 250VAC Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
3PDT (3 Form C)
Manufacturer
Finder Relays, Inc.
Delay Time
0.05 Sec ~ 100 Hrs
Series
Contact Rating @ Voltage
10A @ 250VAC
Packaging
Box
Voltage - Supply
110 ~ 125VAC/DC
Part Status
Active
Termination Style
Plug In
Mounting Type
Socketable
Timing Adjustment Method
Hand Dial
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage, Trigger Signal
Function
Programmable (Multi-Function)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 503,46000 Kč1 503,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 503,46000 Kč
Unit Price with VAT:1 819,18660 Kč