




39.31.0.024.0060 | |
|---|---|
DigiKey Part Number | 2066-39.31.0.024.0060-ND |
Manufacturer | |
Manufacturer Product Number | 39.31.0.024.0060 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Operate Time | 5 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,85000 Kč | 463,85 Kč |
| 10 | 413,11500 Kč | 4 131,15 Kč |
| 30 | 390,87067 Kč | 11 726,12 Kč |
| 50 | 380,92900 Kč | 19 046,45 Kč |
| 100 | 367,84510 Kč | 36 784,51 Kč |
| 250 | 351,21760 Kč | 87 804,40 Kč |
| 500 | 339,13366 Kč | 169 566,83 Kč |
| Unit Price without VAT: | 463,85000 Kč |
|---|---|
| Unit Price with VAT: | 561,25850 Kč |






