



093.16 | |
|---|---|
DigiKey Part Number | 2066-093.16-ND |
Manufacturer | |
Manufacturer Product Number | 093.16 |
Description | 16 POS JUMPER 39 SERIES BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jumper 39 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jumper | |
For Use With/Related Products | 39 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 53,58700 Kč | 535,87 Kč |
| 25 | 51,18480 Kč | 1 279,62 Kč |
| 50 | 49,42920 Kč | 2 471,46 Kč |
| 100 | 47,73480 Kč | 4 773,48 Kč |
| 250 | 45,58328 Kč | 11 395,82 Kč |
| 500 | 44,01936 Kč | 22 009,68 Kč |
| 1 000 | 42,50751 Kč | 42 507,51 Kč |
| 5 000 | 39,19084 Kč | 195 954,20 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |







