



093.63.8.230 | |
|---|---|
DigiKey Part Number | 2066-093.63.8.230-ND |
Manufacturer | |
Manufacturer Product Number | 093.63.8.230 |
Description | OUTPUT FUSE MODULE FOR 39 SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 39 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fuse Holder | |
For Use With/Related Products | 39 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 157,69500 Kč | 1 576,95 Kč |
| 25 | 150,58920 Kč | 3 764,73 Kč |
| 50 | 145,42380 Kč | 7 271,19 Kč |
| 100 | 140,43250 Kč | 14 043,25 Kč |
| 250 | 134,09240 Kč | 33 523,10 Kč |
| 500 | 129,48374 Kč | 64 741,87 Kč |
| 1 000 | 125,03070 Kč | 125 030,70 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |



