
PUN-H-8X1,25-BL-400 | |
|---|---|
DigiKey Part Number | 2171-PUN-H-8X1,25-BL-400-ND 2171-PUN-H-8X1,25-BL-DS-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-8X1,25-BL-400 |
Description | TUBING BLUE TPE-U |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Polyurethane (PU) 1312.3' (400.0m) |
Datasheet | Datasheet |
Category | Material Polyurethane (PU) |
Manufacturer Festo Corporation | Length 1312.3' (400.0m) |
Series | Operating Pressure -14 ~ 145PSI (-1 ~ 10 bar) |
Packaging Spool Digi-Spool®, Continuous Spool | Operating Temperature -35°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air |
Type Tubing | Bend Radius (Flow) 1.457" (37.00mm) |
Outer Diameter 0.315" (8.00mm) | Minimum Bend Radius 0.827" (21.00mm) |
Inner Diameter 0.224" (5.70mm) | Approval Agency TUV |
Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 39,26625 Kč | 15 706,50 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |





