
PUN-H-6X1-BL-500 | |
|---|---|
DigiKey Part Number | 2171-PUN-H-6X1-BL-500-ND 2171-PUN-H-6X1-BL-500-DS-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-6X1-BL-500 |
Description | PLASTIC TUBING 500M METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Polyurethane (PU) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Festo Corporation | Material Polyurethane (PU) |
Series | Operating Pressure -14 ~ 145PSI (-1 ~ 10 bar) |
Packaging Spool Digi-Spool®, Continuous Spool | Operating Temperature -35°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air |
Type Tubing | Bend Radius (Flow) 1.024" (26.00mm) |
Outer Diameter 0.236" (6.00mm) | Minimum Bend Radius 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,29740 Kč | 13 648,70 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


