
PEN-8X1,25-BL | |
|---|---|
DigiKey Part Number | 2171-PEN-8X1,25-BL-ND |
Manufacturer | |
Manufacturer Product Number | PEN-8X1,25-BL |
Description | PLASTIC TUBING 50 METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Polyethylene (PE) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Festo Corporation | Material Polyethylene (PE) |
Series | Operating Pressure 145 PSI (10 bar) |
Packaging Bulk | Operating Temperature -30°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air |
Type Tubing | Bend Radius (Flow) 1.378" (35.00mm) |
Outer Diameter 0.315" (8.00mm) | Minimum Bend Radius 0.886" (22.50mm) |
Inner Diameter 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


