New at DigiKey
Image for PUN-H-8X1,25-SW-400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUN-H-8X1,25-SW-400

DigiKey Part Number
2171-PUN-H-8X1,25-SW-400-ND
2171-PUN-H-8X1,25-SW-DS-ND
Manufacturer
Manufacturer Product Number
PUN-H-8X1,25-SW-400
Description
TUBING BLACK TPE-U
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubing Black Polyurethane (PU) 1312.3' (400.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyurethane (PU)
Manufacturer
Festo Corporation
Length
1312.3' (400.0m)
Series
Operating Pressure
-14 ~ 145PSI (-1 ~ 10 bar)
Packaging
Spool
Digi-Spool®, Continuous Spool
Operating Temperature
-35°C ~ 60°C
Part Status
Active
Fluid Type
Compressed Air
Type
Tubing
Bend Radius (Flow)
1.457" (37.00mm)
Outer Diameter
0.315" (8.00mm)
Minimum Bend Radius
0.827" (21.00mm)
Inner Diameter
0.224" (5.70mm)
Approval Agency
TUV
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 512
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
Spool
QuantityUnit PriceExt Price
40039,26625 Kč15 706,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč