
UR70/33/17-3C90 | |
|---|---|
DigiKey Part Number | UR70/33/17-3C90-ND |
Manufacturer | |
Manufacturer Product Number | UR70/33/17-3C90 |
Description | FERRITE CORE UR 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core UR Type 2.692" (68.37mm) Length 0.679' (17.25mm) Width Diameter 1.313" (33.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | UR | |
Supplier Device Package | UR 70 x 33 x 17 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.313" (33.35mm) | |
Length | 2.692" (68.37mm) | |
Width | 0.679' (17.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| 10 | 126,70200 Kč | 1 267,02 Kč |
| 25 | 106,33400 Kč | 2 658,35 Kč |
| 50 | 92,17700 Kč | 4 608,85 Kč |
| 128 | 80,20742 Kč | 10 266,55 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |









