Uncoated 3C90 Ferrite Core UR Type 1.394" (35.40mm) Length 0.512" (13.00mm) Width Diameter 1.083" (27.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR35/27.5/13-3C90

DigiKey Part Number
UR35/27.5/13-3C90-ND
Manufacturer
Manufacturer Product Number
UR35/27.5/13-3C90
Description
FERRITE CORE UR 3C90
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C90 Ferrite Core UR Type 1.394" (35.40mm) Length 0.512" (13.00mm) Width Diameter 1.083" (27.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
UR
Supplier Device Package
UR 35 x 27.5 x 13
Material
3C90
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
1.083" (27.50mm)
Length
1.394" (35.40mm)
Width
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1044,72600 Kč447,26 Kč
2538,06520 Kč951,63 Kč
5033,44980 Kč1 672,49 Kč
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč