



UR55/38/36-3C90 | |
|---|---|
DigiKey Part Number | 1779-1460-ND |
Manufacturer | |
Manufacturer Product Number | UR55/38/36-3C90 |
Description | FERRITE CORE UR 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core UR Type 2.161" (54.90mm) Length 0.925" (23.50mm) Width Diameter 1.476" (37.50mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.476" (37.50mm) |
Part Status Active | Length 2.161" (54.90mm) |
Core Type UR | Width 0.925" (23.50mm) |
Supplier Device Package UR 55 x 38 x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,29000 Kč | 275,29 Kč |
| 10 | 183,54900 Kč | 1 835,49 Kč |
| 48 | 132,95813 Kč | 6 381,99 Kč |
| 96 | 125,79344 Kč | 12 076,17 Kč |
| Unit Price without VAT: | 275,29000 Kč |
|---|---|
| Unit Price with VAT: | 333,10090 Kč |



