
SPR-EP17 | |
|---|---|
DigiKey Part Number | 1779-1435-ND |
Manufacturer | |
Manufacturer Product Number | SPR-EP17 |
Description | SPRING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package EP 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring | |
For Use With/Related Products | EP | |
Supplier Device Package | EP 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 25 | 12,86760 Kč | 321,69 Kč |
| 50 | 11,42300 Kč | 571,15 Kč |
| 100 | 10,08530 Kč | 1 008,53 Kč |
| 300 | 8,15983 Kč | 2 447,95 Kč |
| 600 | 7,05358 Kč | 4 232,15 Kč |
| 1 200 | 6,70623 Kč | 8 047,48 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |




