
CSH-EP17-2S-8P | |
|---|---|
DigiKey Part Number | 1779-1418-ND |
Manufacturer | |
Manufacturer Product Number | CSH-EP17-2S-8P |
Description | BOBBIN COIL FORMER EP 17 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package EP 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Horizontal | |
For Use With/Related Products | EP | |
Supplier Device Package | EP 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 19,72960 Kč | 493,24 Kč |
| 50 | 17,46200 Kč | 873,10 Kč |
| 100 | 15,35580 Kč | 1 535,58 Kč |
| 250 | 12,80292 Kč | 3 200,73 Kč |
| 500 | 11,02396 Kč | 5 511,98 Kč |
| 1 000 | 10,09416 Kč | 10 094,16 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |







