Image for EP17-3F46 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP17-3F46

DigiKey Part Number
EP17-3F46-ND
Manufacturer
Manufacturer Product Number
EP17-3F46
Description
FERRITE CORE EP 3F46 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F46 Ferrite Core EP Type 0.709" (18.00mm) Length 0.433" (11.00mm) Width Diameter 0.661" (16.80mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
EP
Supplier Device Package
EP 17
Material
3F46
Diameter
-
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
662.0
Core Factor (ΣI/A) mm⁻¹
0.87
Effective Length (le) mm
29.5
Effective Area (Ae) mm²
33.7
Minimum Core Cross Section (Amin) mm²
25.5
Effective Magnetic Volume (Ve) mm³
999.0
Finish
Uncoated
Height
0.661" (16.80mm)
Length
0.709" (18.00mm)
Width
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 50020,77488 Kč72 712,08 Kč
Unit Price without VAT:20,77488 Kč
Unit Price with VAT:25,13760 Kč