



EP17-3C96 | |
|---|---|
DigiKey Part Number | 1779-1087-ND |
Manufacturer | |
Manufacturer Product Number | EP17-3C96 |
Description | FERRITE CORE EP 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EP Type 0.709" (18.00mm) Length 0.433" (11.00mm) Width Diameter 0.661" (16.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 17 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.661" (16.80mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 25 | 32,41240 Kč | 810,31 Kč |
| 50 | 28,54460 Kč | 1 427,23 Kč |
| 100 | 24,95610 Kč | 2 495,61 Kč |
| 250 | 20,59064 Kč | 5 147,66 Kč |
| 700 | 18,26076 Kč | 12 782,53 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |





