
SPR-E55/28/21 | |
|---|---|
DigiKey Part Number | 1779-1431-ND |
Manufacturer | |
Manufacturer Product Number | SPR-E55/28/21 |
Description | SPRING E 55 X 28 X 21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 55 x 28 x 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring | |
For Use With/Related Products | E | |
Supplier Device Package | E 55 x 28 x 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 39,72800 Kč | 397,28 Kč |
| 25 | 33,87400 Kč | 846,85 Kč |
| 50 | 29,81720 Kč | 1 490,86 Kč |
| 100 | 26,05220 Kč | 2 605,22 Kč |
| 400 | 20,05310 Kč | 8 021,24 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |






