Uncoated 3C94 Ferrite Core E Type 2.213" (56.20mm) Length 0.827" (21.00mm) Width Diameter 1.083" (27.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3C94 Ferrite Core E Type 2.213" (56.20mm) Length 0.827" (21.00mm) Width Diameter 1.083" (27.50mm) Height
E55/28/21-3C94
E55/28/21-3C94

E55/28/21-3C94

DigiKey Part Number
1779-1049-ND
Manufacturer
Manufacturer Product Number
E55/28/21-3C94
Description
FERRITE CORE E 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core E Type 2.213" (56.20mm) Length 0.827" (21.00mm) Width Diameter 1.083" (27.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
E55/28/21-3C94 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 55 x 28 x 21
Material
3C94
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
1.083" (27.50mm)
Length
2.213" (56.20mm)
Width
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,07000 Kč115,07 Kč
1078,44900 Kč784,49 Kč
2566,32840 Kč1 658,21 Kč
5057,91240 Kč2 895,62 Kč
12048,10992 Kč5 773,19 Kč
36045,10369 Kč16 237,33 Kč
Manufacturers Standard Package
Unit Price without VAT:115,07000 Kč
Unit Price with VAT:139,23470 Kč