
E55/28/21-3C92 | |
|---|---|
DigiKey Part Number | 1779-1048-ND |
Manufacturer | |
Manufacturer Product Number | E55/28/21-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 2.213" (56.20mm) Length 0.827" (21.00mm) Width Diameter 1.083" (27.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | E55/28/21-3C92 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 55 x 28 x 21 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.083" (27.50mm) | |
Length | 2.213" (56.20mm) | |
Width | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 83,65600 Kč | 836,56 Kč |
| 25 | 70,67080 Kč | 1 766,77 Kč |
| 50 | 61,65020 Kč | 3 082,51 Kč |
| 120 | 51,13717 Kč | 6 136,46 Kč |
| 360 | 48,71303 Kč | 17 536,69 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |






