Image for E55/28/21-3C91 is not available
cms-photo-disclaimer

E55/28/21-3C91

cms-digikey-product-number
E55/28/21-3C91-ND
cms-manufacturer
cms-manufacturer-product-number
E55/28/21-3C91
cms-description
FERRITE CORE E 3C91
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
Uncoated 3C91 Ferrite Core E Type 2.213" (56.20mm) Length 0.827" (21.00mm) Width Diameter 1.083" (27.50mm) Height
Datasheet
 Datasheet
cms-eda-cad-models
E55/28/21-3C91 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 55 x 28 x 21
Material
3C91
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
1.083" (27.50mm)
Length
2.213" (56.20mm)
Width
0.827" (21.00mm)
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
60045,10370 Kč27 062,22 Kč
Unit Price without VAT:45,10370 Kč
Unit Price with VAT:54,57548 Kč