PQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PQ
PQ35/20-3C95
PQ35/20-3C95

PQ35/20-3C95

DigiKey Part Number
1779-1200-ND
Manufacturer
Manufacturer Product Number
PQ35/20-3C95
Description
FERRITE CORE PQ 3C95 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C95 Ferrite Core PQ Type 1.421" (36.10mm) Length 1.024" (26.00mm) Width Diameter 0.787" (20.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
PQ
Supplier Device Package
PQ 35 x 20
Material
3C95
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.787" (20.00mm)
Length
1.421" (36.10mm)
Width
1.024" (26.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,65000 Kč131,65 Kč
1089,36100 Kč893,61 Kč
2575,35480 Kč1 883,87 Kč
5065,62280 Kč3 281,14 Kč
11055,98918 Kč6 158,81 Kč
Manufacturers Standard Package
Unit Price without VAT:131,65000 Kč
Unit Price with VAT:159,29650 Kč