



PQ35/30-3C95 | |
|---|---|
DigiKey Part Number | 1779-1203-ND |
Manufacturer | |
Manufacturer Product Number | PQ35/30-3C95 |
Description | FERRITE CORE PQ 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type 1.421" (36.10mm) Length 1.024" (26.00mm) Width Diameter 1.181" (30.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 35 x 30 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.181" (30.00mm) | |
Length | 1.421" (36.10mm) | |
Width | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,56000 Kč | 159,56 Kč |
| 10 | 107,83900 Kč | 1 078,39 Kč |
| 25 | 90,68360 Kč | 2 267,09 Kč |
| 80 | 71,13063 Kč | 5 690,45 Kč |
| 160 | 70,02019 Kč | 11 203,23 Kč |
| Unit Price without VAT: | 159,56000 Kč |
|---|---|
| Unit Price with VAT: | 193,06760 Kč |




