



PQ35/35-3C95 | |
|---|---|
DigiKey Part Number | 1779-1206-ND |
Manufacturer | |
Manufacturer Product Number | PQ35/35-3C95 |
Description | FERRITE CORE PQ 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type 1.421" (36.10mm) Length 1.024" (26.00mm) Width Diameter 1.366" (34.70mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.366" (34.70mm) |
Part Status Active | Length 1.421" (36.10mm) |
Core Type PQ | Width 1.024" (26.00mm) |
Supplier Device Package PQ 35 x 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 93,52500 Kč | 935,25 Kč |
| 25 | 78,86840 Kč | 1 971,71 Kč |
| 50 | 68,69280 Kč | 3 434,64 Kč |
| 100 | 59,21230 Kč | 5 921,23 Kč |
| 250 | 55,67072 Kč | 13 917,68 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |






