
PQ32/30-3C95 | |
|---|---|
DigiKey Part Number | 1779-1194-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/30-3C95 |
Description | FERRITE CORE PQ 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type 1.289" (32.75mm) Length 0.866" (22.00mm) Width Diameter 1.193" (30.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | PQ32/30-3C95 Models |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.193" (30.30mm) |
Part Status Active | Length 1.289" (32.75mm) |
Core Type PQ | Width 0.866" (22.00mm) |
Supplier Device Package PQ 32 x 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 95,47800 Kč | 954,78 Kč |
| 25 | 80,50640 Kč | 2 012,66 Kč |
| 50 | 70,09560 Kč | 3 504,78 Kč |
| 140 | 57,08007 Kč | 7 991,21 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |







