
PQ26/25-3C95 | |
|---|---|
DigiKey Part Number | 1779-1182-ND |
Manufacturer | |
Manufacturer Product Number | PQ26/25-3C95 |
Description | FERRITE CORE PQ 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type 1.075" (27.30mm) Length 0.748" (19.00mm) Width Diameter 0.972" (24.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | PQ26/25-3C95 Models |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.972" (24.70mm) |
Part Status Active | Length 1.075" (27.30mm) |
Core Type PQ | Width 0.748" (19.00mm) |
Supplier Device Package PQ 26 x 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 56,24700 Kč | 562,47 Kč |
| 25 | 47,75920 Kč | 1 193,98 Kč |
| 50 | 41,87780 Kč | 2 093,89 Kč |
| 160 | 32,91256 Kč | 5 266,01 Kč |
| 320 | 30,36041 Kč | 9 715,33 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |











