
PQ35/20-3C97 | |
---|---|
DigiKey Part Number | 1779-1201-ND |
Manufacturer | |
Manufacturer Product Number | PQ35/20-3C97 |
Description | FERRITE CORE PQ 3C97 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core PQ Type 1.421" (36.10mm) Length 1.024" (26.00mm) Width Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 35 x 20 | |
Material | 3C97 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.787" (20.00mm) | |
Length | 1.421" (36.10mm) | |
Width | 1.024" (26.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 131,65000 Kč | 131,65 Kč |
10 | 89,36100 Kč | 893,61 Kč |
25 | 75,35480 Kč | 1 883,87 Kč |
50 | 65,62280 Kč | 3 281,14 Kč |
110 | 55,98918 Kč | 6 158,81 Kč |
Unit Price without VAT: | 131,65000 Kč |
---|---|
Unit Price with VAT: | 159,29650 Kč |