Uncoated 3F4 Ferrite Core PLT Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.200" (5.08mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT64/50/5-3F4

DigiKey Part Number
1779-1167-ND
Manufacturer
Manufacturer Product Number
PLT64/50/5-3F4
Description
FERRITE CORE PLT 3F4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F4 Ferrite Core PLT Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.200" (5.08mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
3F4
Manufacturer
Ferroxcube
Finish
Uncoated
Packaging
Bulk
Height
0.200" (5.08mm)
Part Status
Active
Length
2.520" (64.00mm)
Core Type
PLT
Width
2.000" (50.80mm)
Supplier Device Package
PLT 64 x 50 x 5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,58000 Kč194,58 Kč
10130,84700 Kč1 308,47 Kč
25109,65840 Kč2 741,46 Kč
50102,74680 Kč5 137,34 Kč
Unit Price without VAT:194,58000 Kč
Unit Price with VAT:235,44180 Kč