



PLT58/38/4-3F4 | |
|---|---|
DigiKey Part Number | 1779-1164-ND |
Manufacturer | |
Manufacturer Product Number | PLT58/38/4-3F4 |
Description | FERRITE CORE PLT 3F4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core PLT Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
Category | Material 3F4 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.161" (4.10mm) |
Part Status Active | Length 2.299" (58.40mm) |
Core Type PLT | Width 1.500" (38.10mm) |
Supplier Device Package PLT 58 x 38 x 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,81000 Kč | 136,81 Kč |
| 10 | 92,89000 Kč | 928,90 Kč |
| 25 | 78,33320 Kč | 1 958,33 Kč |
| 50 | 68,22660 Kč | 3 411,33 Kč |
| 160 | 55,29313 Kč | 8 846,90 Kč |
| Unit Price without VAT: | 136,81000 Kč |
|---|---|
| Unit Price with VAT: | 165,54010 Kč |



