PlanarE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PlanarE
E58/11/38-3F4
E58/11/38-3F4

E58/11/38-3F4

DigiKey Part Number
1779-1056-ND
Manufacturer
Manufacturer Product Number
E58/11/38-3F4
Description
FERRITE CORE E 3F4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F4 Ferrite Core E Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.413" (10.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 58 x 11 x 38
Material
3F4
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.413" (10.50mm)
Length
2.299" (58.40mm)
Width
1.500" (38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,03000 Kč153,03 Kč
10103,52400 Kč1 035,24 Kč
2587,10480 Kč2 177,62 Kč
5075,69580 Kč3 784,79 Kč
16066,66006 Kč10 665,61 Kč
Manufacturers Standard Package
Unit Price without VAT:153,03000 Kč
Unit Price with VAT:185,16630 Kč