
IDDD16G65C6XTMA1 | |
|---|---|
DigiKey Part Number | 448-IDDD16G65C6XTMA1TR-ND - Tape & Reel (TR) 448-IDDD16G65C6XTMA1CT-ND - Cut Tape (CT) 448-IDDD16G65C6XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDDD16G65C6XTMA1 |
Description | DIODE SIC 650V 43A PGHDSOP101 |
Customer Reference | |
Detailed Description | Diode 650 V 43A Surface Mount PG-HDSOP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDDD16G65C6XTMA1 Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 53 µA @ 420 V |
Series | Capacitance @ Vr, F 783pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PG-HDSOP-10-1 |
Voltage - DC Reverse (Vr) (Max) 650 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 43A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 118,28200 Kč | 1 182,82 Kč |
| 100 | 85,77050 Kč | 8 577,05 Kč |
| 500 | 71,91856 Kč | 35 959,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 63,62505 Kč | 108 162,59 Kč |
| 3 400 | 60,39167 Kč | 205 331,68 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |








