



E64/10/50-3F4 | |
|---|---|
DigiKey Part Number | 1779-1059-ND |
Manufacturer | |
Manufacturer Product Number | E64/10/50-3F4 |
Description | FERRITE CORE E 3F4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core E Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Category | Material 3F4 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.402" (10.20mm) |
Part Status Active | Length 2.520" (64.00mm) |
Core Type E | Width 2.000" (50.80mm) |
Supplier Device Package E 64 x 10 x 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 10 | 164,00800 Kč | 1 640,08 Kč |
| 25 | 137,02080 Kč | 3 425,52 Kč |
| 84 | 109,73714 Kč | 9 217,92 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |



