
E22/6/16/R-3C90 | |
|---|---|
DigiKey Part Number | E22/6/16/R-3C90-ND |
Manufacturer | |
Manufacturer Product Number | E22/6/16/R-3C90 |
Description | FERRITE CORE E 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.224" (5.70mm) |
Part Status Active | Length 0.858" (21.80mm) |
Core Type E | Width 0.622" (15.80mm) |
Supplier Device Package E 22 x 6 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 25 | 22,55200 Kč | 563,80 Kč |
| 50 | 19,93560 Kč | 996,78 Kč |
| 100 | 17,50600 Kč | 1 750,60 Kč |
| 250 | 14,55748 Kč | 3 639,37 Kč |
| 500 | 12,50178 Kč | 6 250,89 Kč |
| 1 000 | 12,33108 Kč | 12 331,08 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |






