
PLT22/16/2.5-3C90 | |
|---|---|
DigiKey Part Number | PLT22/16/2.5-3C90-ND |
Manufacturer | |
Manufacturer Product Number | PLT22/16/2.5-3C90 |
Description | FERRITE CORE PLT 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core PLT Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.224" (5.70mm) |
Part Status Active | Length 0.858" (21.80mm) |
Core Type PLT | Width 0.622" (15.80mm) |
Supplier Device Package PLT 22 x 16 x 2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 17,22680 Kč | 430,67 Kč |
| 50 | 15,26140 Kč | 763,07 Kč |
| 100 | 13,44290 Kč | 1 344,29 Kč |
| 250 | 11,23560 Kč | 2 808,90 Kč |
| 500 | 9,69898 Kč | 4 849,49 Kč |
| 1 000 | 8,94767 Kč | 8 947,67 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


