
PLT22/16/2.5/S-3C90 | |
|---|---|
DigiKey Part Number | PLT22/16/2.5/S-3C90-ND |
Manufacturer | |
Manufacturer Product Number | PLT22/16/2.5/S-3C90 |
Description | FERRITE CORE PLT 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core PLT Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.114" (2.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 22 x 16 x 2.5 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.114" (2.90mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 25 | 18,60440 Kč | 465,11 Kč |
| 50 | 16,47080 Kč | 823,54 Kč |
| 100 | 14,49490 Kč | 1 449,49 Kč |
| 250 | 12,09820 Kč | 3 024,55 Kč |
| 500 | 10,42886 Kč | 5 214,43 Kč |
| 1 000 | 9,41130 Kč | 9 411,30 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |




