
E22/6/16/R-3F36 | |
|---|---|
DigiKey Part Number | 1779-1016-ND |
Manufacturer | |
Manufacturer Product Number | E22/6/16/R-3F36 |
Description | FERRITE CORE E 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.224" (5.70mm) |
Part Status Active | Length 0.858" (21.80mm) |
Core Type E | Width 0.622" (15.80mm) |
Supplier Device Package E 22 x 6 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 30,74100 Kč | 307,41 Kč |
| 25 | 26,27280 Kč | 656,82 Kč |
| 50 | 23,18600 Kč | 1 159,30 Kč |
| 100 | 20,32400 Kč | 2 032,40 Kč |
| 250 | 16,84796 Kč | 4 211,99 Kč |
| 500 | 14,79310 Kč | 7 396,55 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |








