BDS3/1.8/5.3-4S2-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDS3/3/4.6-4S2

DigiKey Part Number
1779-BDS3/3/4.6-4S2-ND
Manufacturer
Manufacturer Product Number
BDS3/3/4.6-4S2
Description
IC
Customer Reference
Detailed Description
50 Ohms 1 Ferrite Bead Nonstandard 0.6mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Filter Type
-
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
0.6mOhm
Ratings
-
Operating Temperature
-
Package / Case
Nonstandard
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Size / Dimension
0.181" L x 0.120" W (4.59mm x 3.05mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0005,48610 Kč109 722,00 Kč
Unit Price without VAT:5,48610 Kč
Unit Price with VAT:6,63818 Kč