
BDS3/3/4.6-4S2-Z | |
|---|---|
DigiKey Part Number | 1779-BDS3/3/4.6-4S2-Z-ND |
Manufacturer | |
Manufacturer Product Number | BDS3/3/4.6-4S2-Z |
Description | FERRITE BEAD 50 OHM NONSTD 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Ferrite Bead Nonstandard 0.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 0.6mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Nonstandard | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Size / Dimension | 0.181" L x 0.120" W (4.59mm x 3.05mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,68350 Kč | 56 835,00 Kč |
| Unit Price without VAT: | 5,68350 Kč |
|---|---|
| Unit Price with VAT: | 6,87704 Kč |




