Diode 650 V 4A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH06004Z

DigiKey Part Number
5700-FH06004ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH06004Z
Description
DIODE SIL CARB 650V 4A SOD123
Customer Reference
Detailed Description
Diode 650 V 4A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 4 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
0.6 µA @ 520 V
Capacitance @ Vr, F
16pF @ 400V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 425
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 4 199,39 Kč or more for products shipped by FastSiC
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1016,63000 Kč166,30 Kč
10015,49650 Kč1 549,65 Kč
10 00012,59880 Kč125 988,00 Kč
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč